Sanyo Denki Cable Cable for Use with 103H5 Series
- RS Stock No.:
- 878-7705
- Distrelec Article No.:
- 302-23-840
- Mfr. Part No.:
- 4837961-1
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.02 |
*price indicative
- RS Stock No.:
- 878-7705
- Distrelec Article No.:
- 302-23-840
- Mfr. Part No.:
- 4837961-1
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | 103H5 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With 103H5 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Sanyo Denki Cable, 4 Wires, 500mm Length - SANMOTION 103H5 Series - 4837961-1
When you need a quick and easy way to wire your bipolar stepper motor to a power supply, choose this 4-wire cable from Sanyo Denki. The insulators are made of cross-linked PVC, so they're highly flexible yet durable and resistant to cuts. This cable has a small gauge of 24AWG, so it can easily fit into tight spaces. The removable crimp-style housing is made of hard-wearing PA for resistance to abrasion and wear. The tin-plated phosphor bronze contacts are highly conductive and corrosion-resistant, so they help to ensure a reliable electrical connection.
Features & Benefits
• Wires are colour-coded for ease of identification
• Cable length of 500mm for a flexible connection
Applications
• Blood analysis equipment
• Food packaging technology
• Embroidery machines
What stepper motors is this cable compatible with?
For ease of assembly, you can use this cable with bipolar stepper motors in the SANMOTION 103H5 series. It's specifically designed for use with motors that have a 60 (H) x 60mm (W) frame size. The stepper motors in this series have a step angle of 1.8°, making them suitable for use in high-precision applications.
Sanyo Denki Cable Harness
Connecting cables for use with Sanyo Denki 103H5 series of stepper motors
Provided in 500mm length
Available in both 4 wire (829-3522 & 878-7705) & 6 wire (829-3528 & 878-7691) options
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki Cable Cable
- Sanyo Denki Cable
- Sanyo Denki Motor Cable SANMOTION F2 Series Cable for Use with F2 2-Phase Stepping Systems
- Sanyo Denki 103H5 Series Stepper Motor 24 V 1.8 °, 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24 V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24 V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24 V 1.8 ° 5 mm Shaft
- Sanyo Denki Power Cable FC8P Series Power Cable for Use with F2BED200P100
