Betaduct Betaduct Metric Grey - Open Slot, W60mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 878-1114
- Mfr. Part No.:
- 10440064-2x2m
- Brand:
- Betaduct
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
$62.788
(exc. GST)
$69.067
(inc. GST)
- RS Stock No.:
- 878-1114
- Mfr. Part No.:
- 10440064-2x2m
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Bottom Perforation | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | Betaduct Metric | |
| Standards/Approvals | CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Bottom Perforation | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series Betaduct Metric | ||
Standards/Approvals CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | ||
- COO (Country of Origin):
- IT
Betaduct™ PVC Metric Narrow Open Slot Trunking
Betaduct PVC metric narrow open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Its restricted slot design enables the wire to be retained in the slot.
Available in 9 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 10 mm
Slot width: 4 mm
Webs: 6 mm
Service temperature rating: +15°C to +60°C
Betaduct™ Metric Slotted Trunking
Note
Supplied in standard packs of 2 metre lengths except RS Stock Numbers: 878-1148; 878-1126 and 878-1117 which are supplied as 4 x 1 metre lengths and RS Stock Numbers: 878-1114 and 880-2081 which are supplied as 2 x 2 metre lengths.
Standards
RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
Supplied with
Lid.
Related links
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Open Slot L2 m, Polyvinyl Chloride
