Betaduct Betaduct Metric Grey - Open Slot, W60mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 878-1195
- Mfr. Part No.:
- 10430063
- Brand:
- Betaduct
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
$974.45
(exc. GST)
$1,071.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 - 588 | $81.204 | $974.45 |
| 600 - 2988 | $79.215 | $950.58 |
| 3000 + | $65.193 | $782.32 |
*price indicative
- RS Stock No.:
- 878-1195
- Mfr. Part No.:
- 10430063
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | Betaduct Metric | |
| Standards/Approvals | EN50085-2-3, CE compliant, UR, UL 94 V-0, RINA, CSA certified, RoHS 2 compliant | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series Betaduct Metric | ||
Standards/Approvals EN50085-2-3, CE compliant, UR, UL 94 V-0, RINA, CSA certified, RoHS 2 compliant | ||
- COO (Country of Origin):
- IT
Betaduct™ PVC Metric Open Slot Trunking
Betaduct™ PVC metric open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. A smooth wire entry allows for quick and easy re-routing of wires.
Available in 13 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 20 mm
Slot width: 8 mm
Webs: 12 mm
Service temperature rating: +15°C to +60°C
Betaduct™ Metric Slotted Trunking
Note
Supplied in standard packs of 2 metre lengths except RS Stock Numbers: 878-1158; 878-1151 and 878-1139 which are supplied as 4 x 1 metre lengths.
Standards
RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
Related links
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride
