Rittal 2-way Spannerlock Key

Subtotal (1 set)*

$71.94

(exc. GST)

$79.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 43 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$71.94

*price indicative

RS Stock No.:
877-3368
Mfr. Part No.:
FR8900130
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Key Profiles

2

Key Type

Set of Keys Type 1242 E

COO (Country of Origin):
DE

Rittal Keys for 405 / 455 / 1242E Locks


A standard set of 2 keys suited for all Rittal boxes and enclosures equipped with 405, 455 or 1242E locks.

Stock no. 877-3368 is for a 1242E lock
Stock no. 877-3361 is for a 405 lock
Stock no. 877-3365 is for a 455 lock

Rittal Cabinet Key, For Use With 1242E Locks, 0.1kg Weight - FR8900130


Control access to industrial equipment with this two-way cabinet key from Rittal. Simply insert it into your cabinet's key socket and turn it either clockwise or anticlockwise to open or close the locking mechanism. This unit will operate all Rittal boxes and enclosures with a 1242E lock, so it's highly versatile.

Features & Benefits


• Light weight of 100g for ease of handling
• Low volume of 0.1dm³ to take up minimal storage space
• Suitable for use with water and electrical supply cabinets for versatility

Applications


• Sanitation facilities
• Air conditioning equipment
• Control cabinets

Does this key come with a spare?


Yes, it does. This key comes in a set of two so that if you lose one, you'll have a spare with which to lock or unlock your cabinet.

Related links