Rittal 2-way Spannerlock Key
- RS Stock No.:
- 877-3361
- Mfr. Part No.:
- 2532012
- Brand:
- Rittal
Subtotal (1 set)*
$49.95
(exc. GST)
$54.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $49.95 |
*price indicative
- RS Stock No.:
- 877-3361
- Mfr. Part No.:
- 2532012
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Key Profiles | 2 | |
| Key Type | Set of Keys Type 405 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Key Profiles 2 | ||
Key Type Set of Keys Type 405 | ||
- COO (Country of Origin):
- DE
Rittal Spanner Lock Key Set, 10g, 2 Keys - 2532012
Use this set of standard keys from Rittal to keep your terminal boxes and enclosures safely locked. The keys can also be used to quickly unlock spanner lock systems, giving you immediate access to your electrical components or cables. Thanks to their universal cut, you can use these keys with any Rittal component that's fitted with a 405 lock. Each key features a durable rounded head to give you a secure grip during use.
Features & Benefits
• Light weight of just 10g for portability and ease of handling
• Supplied with a keychain loop for secure attachment to your existing set of keys
• Supplied in a set of two so you have a spare if needed
• Supplied with a keychain loop for secure attachment to your existing set of keys
• Supplied in a set of two so you have a spare if needed
Applications
• Terminal boxes and enclosures
• Security systems
• Office cabinets
• Industrial or residential workshops
• Security systems
• Office cabinets
• Industrial or residential workshops
Whats a spanner lock?
A spanner lock is a type of locking system that isnt operated using a conventional key. It requires either a spanner or a specialist key, like this set from Rittal.
How do I use a spanner lock key?
To use a spanner lock key, select the correct key socket and turn either clockwise or anticlockwise to open or close the door.
Related links
- Rittal 2-way Spannerlock Key
- Facom Aluminium 4-way Control Cabinet Key 8 mm (A). - 1 triangular cavity: 9 mm
- Bahco 8-way Control Cabinet Key
- RS PRO 4-way Control Cabinet Key
- NEMIQ 9-way Control Cabinet Key
- RS PRO Aluminium 4-way Control Cabinet Key
- RS PRO Diecast Zinc 5-way Control Cabinet Key
- Knipex Plastic 6-way Control Cabinet Key
