Bahco Phillips, Slotted, Torx Precision, 7-Piece
- RS Stock No.:
- 876-6275
- Mfr. Part No.:
- 706-4
- Brand:
- Bahco
Subtotal (1 unit)*
$169.98
(exc. GST)
$186.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $169.98 |
*price indicative
- RS Stock No.:
- 876-6275
- Mfr. Part No.:
- 706-4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted, Torx | |
| Tip Size | 1.5 mm, 2.5 mm, 3.5 mm, PH0, PH1, T6, T8 | |
| Standards/Approvals | ISO 2380-1A | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted, Torx | ||
Tip Size 1.5 mm, 2.5 mm, 3.5 mm, PH0, PH1, T6, T8 | ||
Standards/Approvals ISO 2380-1A | ||
RoHS Status: Exempt
Bahco Screwdriver Set, Phillips / Slotted / Torx Tip - 706-4
This screwdriver set is designed for precision work, featuring a comprehensive 7-piece collection suitable for both mechanical and electronic applications. Each screwdriver includes a black oxide tip for enhanced accuracy and longevity, ensuring reliability in detailed tasks. The compact plastic case facilitates easy storage and transport.
Features & Benefits
• Black oxide tips enhance accuracy for detailed tasks
• Rotating head enables efficient finger movement
• Colour-coded caps allow for quick tip identification
Applications
• Suitable for installation tasks in automation components
• Used in mechanical repairs requiring small fasteners
Is it easy to identify the different screwdriver types?
Yes, it features colour-coded caps for quick identification.
Will it withstand regular use without rusting?
Yes, the high-performance steel blades are chrome-plated for protection.
