HARTING Heavy Duty Power Connector Insert, 10A, Han D HMC Series Male, 40 Contacts
- RS Stock No.:
- 874-3493
- Mfr. Part No.:
- 09212403001
- Brand:
- HARTING
Subtotal (1 unit)*
$79.15
(exc. GST)
$87.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.15 |
*price indicative
- RS Stock No.:
- 874-3493
- Mfr. Part No.:
- 09212403001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | Han D HMC | |
| Sub Type | Connector Insert | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 40+E | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Manufacturer Size Code | 16B | |
| Standards/Approvals | No | |
| Number of Contacts | 40 | |
| Contact Material | Polycarbonate | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series Han D HMC | ||
Sub Type Connector Insert | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 40+E | ||
Number of Rows 4 | ||
Voltage 250V | ||
Mount Type Cable | ||
Manufacturer Size Code 16B | ||
Standards/Approvals No | ||
Number of Contacts 40 | ||
Contact Material Polycarbonate | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
Han D HMC Inserts
A selection of Han D HMC inserts in male and female variants and 16B and 24B sizes (40 and 64 contacts), for ratings of 250 V / 10 A, complete with earth. Han D HMC inserts are suitable for use with the Han B HMC range of housings, hoods, frames and Han D HMC contacts. Durable hard wearing inserts capable of 10,000 mating cycles and above. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
Rated at 250 V / 10 A
Polycarbonate construction
Limiting temperature -40 to +125° C
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Note
For suitable contacts see 874-3459 and associated range, for hoods and housings see 874-3676 and range, for frames see 874-3430 and range.
Approvals
UR, CSA
Standards
DIN EN 175 301-801, DIN EN 60 664-1, DIN EN 61 984
Related links
- HARTING Heavy Duty Power Connector Insert Male 64 Contacts
- HARTING Heavy Duty Power Connector Insert Female 40 Contacts
- HARTING Heavy Duty Power Connector Insert Male 40 Contacts
- HARTING Heavy Duty Power Connector Insert Female 64 Contacts
- HARTING Heavy Duty Power Connector Insert Male 42 Contacts
- HARTING Heavy Duty Power Connector Insert Male 41 Contacts
- HARTING Heavy Duty Power Connector Insert Male 108 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
