- RS Stock No.:
- 144-4236
- Mfr. Part No.:
- 09162243001
- Brand:
- HARTING
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$85.32
(exc. GST)
$93.85
(inc. GST)
Units | Per unit |
1 - 9 | $85.32 |
10 - 24 | $84.15 |
25 + | $81.50 |
- RS Stock No.:
- 144-4236
- Mfr. Part No.:
- 09162243001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 24DD-HMC-M-c
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han DD HMC |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 6 |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Range | Han DD HMC |
Number of Contacts | 24 |
Thread Size | M3 x 10 |
Series Number | 0916 |
Body Orientation | Straight |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- HARTING Heavy Duty Power Connector Insert Male 72 Contacts
- HARTING Heavy Duty Power Connector Insert Male 42 Contacts
- HARTING Heavy Duty Power Connector Insert Male 108 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts