- RS Stock No.:
- 144-4242
- Mfr. Part No.:
- 09162083001
- Brand:
- HARTING
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.50
(exc. GST)
$95.15
(inc. GST)
Units | Per unit |
1 - 9 | $86.50 |
10 - 24 | $85.32 |
25 + | $82.65 |
- RS Stock No.:
- 144-4242
- Mfr. Part No.:
- 09162083001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 16B-HMC-gs-R-M40
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han DD HMC |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 6 |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Range | Han DD HMC |
Number of Contacts | 108 |
Thread Size | M3 x 10 |
Series Number | 0916 |
Body Orientation | Straight |
Related links
- Insertion & Extraction Tools
- Hammers
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HARTING Heavy Duty Power Connector Insert Male 72 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Male 42 Contacts
- HARTING Heavy Duty Power Connector Insert Female 108 Contacts