RS PRO UL3239 Series Red 0.33 mm² Hook Up Wire, 22 AWG, 17, 100 m, Polyethylene
- RS Stock No.:
- 873-8974
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$100.63
(exc. GST)
$110.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 143 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $100.63 | $1.006 |
| 50 + | $99.38 | $0.994 |
*price indicative
- RS Stock No.:
- 873-8974
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 17 | |
| Cable Length | 100m | |
| Voltage | 6kV dc | |
| Outside Diameter | 1.58mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | UL3239 | |
| Sub Type | Automotive Primary Wire | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Flame Retardant | |
| Series | UL3239 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 17 | ||
Cable Length 100m | ||
Voltage 6kV dc | ||
Outside Diameter 1.58mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Standards/Approvals UL3239 | ||
Sub Type Automotive Primary Wire | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Flame Retardant | ||
Series UL3239 | ||
RS PRO Red, 0.33 mm² Hook Up Wire, 100 m
This hook-up wire from RS PRO is ideal for the internal wiring of TV receivers. Its tinned copper conductors offer high conductivity to ensure reliable transmission of the signal and will support high-quality audio and video. They're also designed to resist corrosion, so your cable will last for longer.
The excellent thermal resistance of the cable's cross-linked polythene (XPLE) insulation helps to make the cable suitable for use in temperatures up to +105°C and as low as 0°C. The wire's 6 kV DC rating also makes it suitable for high-voltage applications.
The cable meets the Underwriters Laboratories UL 3239 standard as a safe and effective electrical cable. It also conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than minimal levels of any potentially harmful substances.
Features and Benefits
• Wire size of 22 American Wire Gauge (AWG)
• Cross-sectional area of 0.33 mm²
• Strand size of 0.16 mm
• Cross-linked polythene (XLPE) insulation material
• Tinned-copper conductor material
• Insulation wall thickness of 1.6 mm
• Length of 100 m
• Minimum operating temperature of 0°C
• Maximum operating temperature of +105°C
• 17 strands
• Outer diameter of 1.58 mm
• Red sheath colour
• Voltage rating of 6 kV DC
• UL3239 wire style
• Restriction of Hazardous Substances (RoHS) compliant
• Underwriters Laboratories UL 3239 compliant
Related links
- RS PRO Red 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
- RS PRO Black 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
- RS PRO Green 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
- RS PRO Orange 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
- RS PRO Brown 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
- RS PRO Blue 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
- RS PRO White 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
- RS PRO Grey 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
