RS PRO Green 0.33 mm² Hook Up Wire, 22 AWG, 17 x 160 μm, 160 μm core strands, 100 m, Polyethylene
- RS Stock No.:
- 872-5303
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$59.52
(exc. GST)
$65.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $59.52 | $0.595 |
| 50 + | $58.81 | $0.588 |
*price indicative
- RS Stock No.:
- 872-5303
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 17 x 160 μm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Outside Diameter | 1.58mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyethylene | |
| Cable Type | Stranded | |
| Sub Type | UL3266 | |
| Standards/Approvals | UL 1581, UL 758 | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 160μm | |
| Number of Strands | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 17 x 160 μm | ||
Cable Length 100m | ||
Voltage 300V | ||
Outside Diameter 1.58mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyethylene | ||
Cable Type Stranded | ||
Sub Type UL3266 | ||
Standards/Approvals UL 1581, UL 758 | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 160μm | ||
Number of Strands 17 | ||
- COO (Country of Origin):
- CN
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Note
Tags may indicate the following: 600 V peak - For electronic use only
Standards
UL758, UL1581
Related links
- RS PRO UL3266 Series Orange 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Brown 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series White 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Purple 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Yellow 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Grey 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Red 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Black 0.33 mm² Hook Up Wire 17 Polyethylene
