RS PRO White 0.33 mm² Hook Up Wire, 22 AWG, 17 x 0.16 mm, 160 μm core strands, 100 m, Polyethylene

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$101.58

(exc. GST)

$111.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$101.58$1.016-
50 +$100.32$1.0031%

*price indicative

RS Stock No.:
873-8986
Distrelec Article No.:
304-05-937
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

22AWG

Core Strands

17 x 160 μm

Cable Length

100m

Outside Diameter

1.58mm

Voltage

6kV dc

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL3239

Jacket Material

Polyethylene

Sub Type

UL3239

Cable Type

Stranded

Minimum Operating Temperature

0°C

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

160μm

Number of Strands

17

COO (Country of Origin):
CN

RS PRO UL3239 Hook Up Wire (100m)


Flexible white 22 AWG UL3239 hook up wire suitable for a wide range of applications including kitchen appliances, automotive wiring, TV receivers and industrial equipment.

Constructed with stranded tinned copper conductors the UL3239 wire provides excellent conductivity and good corrosion resistance. The fire resistant XPLE insulation (Cross Linked Polyethylene) provides a high level of heat resistance and increased cable strength.

Colour coded white for easy identification the hook up wire is suitable for temperatures up to 105°C and meets the VW-1 flammability rating ensuring minimal risk of spread in case of fire along with self extinguishing properties protecting premises and equipment.

Features and Benefits


UL3239 hook up wire

22AWG/ 0.33mm

Stranded tinned copper conductor

XPLE insulation

Suitable for temperatures up to 105°C

100m in length

Standards and Approvals: UL758, UL1581, VW-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy