Hirose DF50 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 873-5218
- Mfr. Part No.:
- DF50K-2830SCFA
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-5218
- Mfr. Part No.:
- DF50K-2830SCFA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF50 and DF50A Connector Housings | |
| Series | DF50 | |
| Current | 1A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF50 and DF50A Connector Housings | ||
Series DF50 | ||
Current 1A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose 1.0mm DF50 Series Crimp Contacts
Crimp contacts for use in DF50 series crimp socket housings, see stock number 873-5206 typically. These DF50 crimp receptacle contacts are gold plated and accept a wire size range of 28 to 30 AWG
For hand crimping tool see stock number 867-0828
1.0mm Wire to Board - Hirose DF50 Series
Related links
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- Molex 503765 Series Female Crimp Terminal 28 AWG Max
- Molex Pico-Ezmate Series Female Crimp Terminal 28 AWG Max
