- RS Stock No.:
- 873-4815
- Mfr. Part No.:
- SC1801S-3530
- Brand:
- Faulhaber
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$326.62
(exc. GST)
$359.28
(inc. GST)
Units | Per unit |
1 + | $326.62 |
- RS Stock No.:
- 873-4815
- Mfr. Part No.:
- SC1801S-3530
- Brand:
- Faulhaber
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series SC 1801 - Speed Controller
Faulhaber speed controller SC1801S is designed for the driving and speed control of BL motors in the low power range.
The speed controller contains electronic components and is to be treated according to the ESD regulations. They may not be used in environments where contact with water, chemicals and or dust is possible or in potentially explosive atmospheres.
The speed controller contains electronic components and is to be treated according to the ESD regulations. They may not be used in environments where contact with water, chemicals and or dust is possible or in potentially explosive atmospheres.
Speed Controller (stock no. 873-4815)
Espacially for BL motors with digital hall sensors
Max. supply voltage 18 Vdc
Max. continuous output 1 A
3 partially free configurable input/output
Housing with screw-type terminal strip for motor and power supply
Maintenance free
Suitable Programming Board, stock no. 873-4754
Software
Software "Motion Manager" is available as a free online download:
www.faulhaber.com
Faulhaber Range
Specifications
Attribute | Value |
---|---|
Supply Voltage | 4 → 18 V dc |
Current Rating | 1 A |