RS PRO Spill Absorbent RS PRO Roll for Chemical Use, 80 L Capacity, 1 Per Pack per Pack
- RS Stock No.:
- 872-5738
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$221.66
(exc. GST)
$243.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $221.66 |
| 20 - 99 | $216.23 |
| 100 + | $177.93 |
*price indicative
- RS Stock No.:
- 872-5738
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Roll | |
| Application | Chemical | |
| Absorbent Capacity | 80L | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | RS PRO | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Width | 480mm | |
| Length | 495mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Roll | ||
Application Chemical | ||
Absorbent Capacity 80L | ||
Quantity Per Package 1Per Pack | ||
Trade Name RS PRO | ||
Colour Yellow | ||
Standards/Approvals No | ||
Width 480mm | ||
Length 495mm | ||
- COO (Country of Origin):
- GB
RS PRO Spill Absorbents
This fast-absorbing roll, equipped with perforated sheets, swiftly contains, and absorbs spills. With the capacity to absorb 80 L or 144 L of spilt chemical fluids, it boasts an open-back design for drying rapidly. Ideal for deployment in walkways, compatible with water, chemicals, fuels, and oils.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO Spill Absorbent RS PRO Roll for Oil Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Maintenance Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Chemical Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 20 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 8 Per Pack per Pack
