RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm Diameter → +350°C
- RS Stock No.:
- 872-2610
- Brand:
- RS PRO
102 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.15
(exc. GST)
$69.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $63.15 |
5 - 24 | $62.37 |
25 + | $51.33 |
- RS Stock No.:
- 872-2610
- Brand:
- RS PRO
Related links
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.3mm...
- RS PRO Type J Exposed Junction Thermocouple 10m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm...
- RS PRO Type J Exposed Junction Thermocouple 5m Length, 1/0.3mm...