RS PRO XQ Type K Exposed Junction Thermocouple 10 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 239-4538
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$61.10
(exc. GST)
$67.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $61.10 |
| 5 + | $50.28 |
*price indicative
- RS Stock No.:
- 239-4538
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 10m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | XQ | |
| Cable Length | 10m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 10m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series XQ | ||
Cable Length 10m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Exposed Junction Thermocouple and Miniature Plug
From RS PRO a range of Type K wire temperature sensing thermocouples that are RoHS compliant. These Type K fine wire temperature sensors have durable PFA insulated twin-twisted 1/0.2 mm, 1/ 0.3 mm or 7/0.2 mm lead. The lead is terminated with a rewireable miniature flat pin plug for a quick and easy connection. These thermocouples have an exposed welded junction which enables them to operate with a fast response time.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
What is a Welded Exposed Junction?
An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures.
Features and Benefits
Applications
These Type K wire thermocouple temperature sensors are ideal for test and development applications including test and measurement, temperature mapping and OEM applications.
Related links
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 5m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type T Exposed Junction Thermocouple 10m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.5mm Diameter → +250°C
