Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- RS Stock No.:
- 867-0834
- Mfr. Part No.:
- HT306/DF60-1012
- Brand:
- Hirose
Subtotal (1 unit)*
$4,990.62
(exc. GST)
$5,489.68
(inc. GST)
Add 1 unit to get free delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,990.62 |
*price indicative
- RS Stock No.:
- 867-0834
- Mfr. Part No.:
- HT306/DF60-1012
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | DF60 Connector Contacts | |
| Standards/Approvals | TUV, UL, C-UL | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With DF60 Connector Contacts | ||
Standards/Approvals TUV, UL, C-UL | ||
- COO (Country of Origin):
- JP
Hirose Hand Crimp Tool for DF60 Series Contacts
Hand crimping tools for use with DF60 series contacts
Stock number 867-0830 is a hand tool for crimping 8 AWG plug and socket contacts
Stock number 867-0834 is a hand tool for crimping 10 - 12 AWG plug and socket contacts
Hirose Hand Crimp Tools
Related links
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF63 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF3 Connector Contacts
- Hirose DF1B Crimp Tool Crimp Tool for DF1B Connector Contacts
- Hirose Crimping Tool
- Hirose DF50 Crimp Tool for DF50 Connector Contacts
- Hirose HR10 Crimp Tool Crimp Tool for HR10 Connector Contacts
- Hirose HT302 Crimp Tool Crimp Tool for DF19 Connector Contacts
