- RS Stock No.:
- 865-4731
- Mfr. Part No.:
- VT25
- Brand:
- Martindale
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$122.80
(exc. GST)
$135.08
(inc. GST)
Units | Per unit |
1 + | $122.80 |
- RS Stock No.:
- 865-4731
- Mfr. Part No.:
- VT25
- Brand:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Martindale VT25 Voltage Indicator
The VT25 is a compact voltage tester which measures continuity, phase rotation and voltages between 12V and 690V.
Voltage Range: 12 to 690V AC / DC
LED Indication: 12, 24, 50, 120, 230, 400, 690V
Single Pole Phase Test: 90 to 6390V
Phase Rotation Test: 100 to 690V
Continuity Range: 0 to 500kΩ
GS38 Caps: Removable
Cable Length: 1.2 m
IP Protection: IP64
Auto Power Off
Torch Light: White LED
Power Supply: 1.5V AAA x 2
Dimensions: 258 x 73 x 23 mm
LED Indication: 12, 24, 50, 120, 230, 400, 690V
Single Pole Phase Test: 90 to 6390V
Phase Rotation Test: 100 to 690V
Continuity Range: 0 to 500kΩ
GS38 Caps: Removable
Cable Length: 1.2 m
IP Protection: IP64
Auto Power Off
Torch Light: White LED
Power Supply: 1.5V AAA x 2
Dimensions: 258 x 73 x 23 mm
Standards
CAT IV 600V, CAT III 690V, BS EN 61243-3 2010
Supplied with
VT25 Voltage Indicator, batteries and instructions.
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 690V ac/dc |
Continuity Check | Yes |
Safety Category | CAT III 690 V, CAT IV 600V |
Display Type | LED |
IP Rating | IP64 |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 205 x 67 x 27mm |
Weight | 130g |
Height | 27mm |
Length | 205mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 600 (CAT IV) V, 690 (CAT III) V |
Safety Category Level | CAT III, CAT IV |
Model Number p | MARVT25 |
Width | 67mm |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Martindale MARVT28 690V ac/dc Battery Powered, CAT III 690V
- Beha-Amprobe 2100-alpha 690V ac/dc Mains Powered, CAT III 690V