Testo Wall Attachment for Use with 184 Series
- RS Stock No.:
- 851-3478
- Distrelec Article No.:
- 304-11-535
- Mfr. Part No.:
- 0554 1841
- Brand:
- Testo
Subtotal (1 unit)*
$43.39
(exc. GST)
$47.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.39 |
*price indicative
- RS Stock No.:
- 851-3478
- Distrelec Article No.:
- 304-11-535
- Mfr. Part No.:
- 0554 1841
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Wall Attachment | |
| Product Type | Data Logger Accessory | |
| For Use With | 184 Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Wall Attachment | ||
Product Type Data Logger Accessory | ||
For Use With 184 Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo All in One Temperature Data Logger Range 184 T
Testo 184 T temperature data loggers are instruments of choice for temperature monitoring in the cold chain and transportation sectors. The foods and pharmaceutical industries, for example, demand accurate temperature monitoring and quality data documentation to avoid the consequences of interruptions to the cold chain process. Such interruptions may not only compromise quality control but also jeopardise profitability and customers' health. With range 184 data loggers, users can monitor every step of the cold chain. The data loggers travel on the purchaser's behalf in freight and loading rooms to monitor temperatures during the transport of sensitive goods on rail, in the air and on the road. At the destination, users can see at a glance whether the configured limit values have been maintained and adhered to. For detailed information, users can connect the 184 data logger to a PC and produce a PDF report immediately. All required files and information are stored directly and securely in the instrument. All 184 T models offer protection to IP67, readout via Near Field Communication (NFC), automatic PDF generation, a temperature calibration certificate (stored as PDF on instrument), EN-12830-Certified and HACCP Certified status and Testo ComSoft compatibility. Wall holder testo 184, type 0554 1841 ( 851-3478 ) is available separately for use with these data loggers.
All-in-one temperature data logger
Clear indication of alarms and alerts
Simple, intuitive operation
Quick and easy configuration
Clear PDF readout and reporting
Mobile on-site readout and printout
Secure IT integration with no installation
Note
The 184 T1 & 184 T2 are single-use data loggers with a time-limited service life which begins from the first time the program is started. The 184 T3 & 184 T4 data loggers have unlimited service life: the 184 T3 has a replaceable CR2450 3V Lithium Manganese Dioxide coin button battery; the 184 T4 has a replaceable TLH-2450 3V Tadiran Lithium battery.
Supplied with
Lithium battery, temperature calibration certificate (stored as PDF in instrument)
Related links
- Testo Wall Attachment for Use with testo Saveris 2
- Testo 184-T1 Temperature Data Logger 1 Input Channel(s)
- Testo Software for Use with testo 176 Testo 184 testo 175
- Chauvin Arnoux Wall Attachment for Use with L642 Process Data Logger
- Testo Immersion & Penetration Temperature Probe for Use with Temperature & Humidity Data Logger
- Testo 184-H1 Temperature Data Logger 2 Input Channel(s)
- Testo 184-T3 Temperature Data Logger 1 Input Channel(s)
- Testo 184-T4 Temperature Data Logger USB, 1 Input Channel(s)
