Makita 197280-8 5 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- RS Stock No.:
- 848-3725
- Mfr. Part No.:
- 197280-8
- Brand:
- Makita
Subtotal (1 unit)*
$278.81
(exc. GST)
$306.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $278.81 |
*price indicative
- RS Stock No.:
- 848-3725
- Mfr. Part No.:
- 197280-8
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Battery | |
| Voltage | 18V | |
| Battery Capacity | 5Ah | |
| For Use With | Makita 18 V LXT Power Tools | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Battery | ||
Voltage 18V | ||
Battery Capacity 5Ah | ||
For Use With Makita 18 V LXT Power Tools | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
Makita LXT Series Power Tool Battery, 18V Voltage Rating, 5Ah Capacity - BL1850B
This power tool battery is designed specifically for use with Makita's extensive range of 18V LXT power tools. The 5Ah lithium-ion battery provides enhanced run time and efficiency, allowing users to complete tasks with greater productivity. It features a charge time of just 45 minutes, making it an excellent choice for high-demand applications.
Features & Benefits
• 18V Li-Ion battery optimises the performance of power tools
• Compatible with a wide range of Makita tools in the LXT series
• Enhanced safety features prevent overheating and short circuits
• Compact design allows easy transport and storage
Applications
• Used for Makitas extensive range of 18V tools
• Ideal for construction and renovation projects
• Suitable for mechanical and electrical jobs requiring robust power supply
• Used for automated systems requiring reliable battery performance
What type of battery is this and what is its capacity?
This is a lithium-ion battery with a capacity of 5Ah, designed for high-performance use with Makita power tools.
What safety precautions should I take when handling this battery?
Always store the battery in a cool, well-ventilated area and avoid exposure to high temperatures. Do not disassemble or open the pack, and ensure the terminals do not come into contact with metal objects.
Can it be used in extreme temperatures?
The battery is designed to operate within a temperature range of -20 to 60 °C, ensuring reliable performance in varied conditions.
What measures should I take if there is an electrolyte leakage?
In case of leakage, flush the eyes with clean water for at least 15 minutes if contact occurs and ensure to wash the skin thoroughly with soap and water. Seek medical advice if necessary.
Makita 18V LXT 5.0Ah Lithium Ion Power Tool Battery 196673-6
Makita 632B77-5 (BL1840) 18V Li-ion battery suitable for all Makita Li-Ion LXT power tools. This battery is lightweight and shock absorbing and is 40% lighter than Ni-MH.
Lithium-ion batteries have longer life spans than Ni-MH or Ni-Cad which is due to the increased number of charging cycles Lithium-ion offers and the run time between charges.
Features and Benefits:
5x lower self-discharge keeps battery cells active and ready for use, even after long periods of storage
Built-in shock absorbing features protect the battery
16 firm holding contact terminals reduce the risk of power loss/fluctuation in high vibration work environments
Battery's built-in memory chip communicates with the charger to maximize battery life using 3 active controls (Current, Voltage and Thermal)
Fast charge times – 45 minutes
Works with current Li-ion chargers
Longer run time and battery life
This new 5.0 Ah model compatible with 3.0 Ah and 4.9 Ah models
LED battery indicator gauge
Typical Application:
Power tool batteries, commonly known as cordless tool batteries, have been designed to work with many cordless power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow you to continue working without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
These Makita 18 V LXT Li-Ion batteries are suitable for all Makita cordless LXT series power tools. Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
FAQs:
How long does it take to fully charge the battery?
The battery charge time may vary and fully depends on charger capabilities.
This battery has a 45 minute charge time.
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found in our Power Tool Chargers section e.g.667-4067
Makita Drills
Related links
- Makita BL1830B 3 Ah 18 V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Bosch 1600A02T5X 12 Ah 18V Power Tool Battery, For Use With Trade And Industry
- MECATRACTION BL1426 5 Ah 18V Battery, For Use With Memory Chip
- Power Tool Batteries
- DeWALT DCB184P2-XJ 5 Ah 18 V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
- Milwaukee 4932430483 5 Ah 18 V Power Tool Battery, For Use With M18 Series
- DeWALT DCB184-XJ 5 Ah 18 V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- Makita BL1021B 2 Ah 12 V Rechargeable Battery, For Use With Cordless Power Tools
