MECATRACTION BL1426 5 Ah 18V Battery, For Use With Memory Chip

Subtotal (1 unit)*

$898.42

(exc. GST)

$988.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$898.42

*price indicative

RS Stock No.:
710-533
Mfr. Part No.:
BL1426
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Battery

Battery Type

Lithium-ion

Voltage

18V

Battery Capacity

5Ah

For Use With

Memory Chip

RoHS Status: Exempt

COO (Country of Origin):
DE
The MECATRACTION Li-Ion 18.0V 5.0Ah battery is assembled with high-energy cells to reduce the number of cells, pack dimensions, and overall weight. Designed for jobsite conditions, it features built-in shock absorbers for added durability. The battery is equipped with a memory chip that communicates usage history with the charger and uses Li-Ion technology with no memory effect, ensuring consistent performance over time.

Battery with cooling circuit for ultra-fast charging

Full charge in 45 minutes using CLM1890-HC charger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy