Milwaukee 4932430483 5 Ah 18V Power Tool Battery, For Use With M18 Series
- RS Stock No.:
- 175-5146
- Mfr. Part No.:
- 4932430483
- Brand:
- Milwaukee
Subtotal (1 unit)*
$206.29
(exc. GST)
$226.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 542 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.29 |
*price indicative
- RS Stock No.:
- 175-5146
- Mfr. Part No.:
- 4932430483
- Brand:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 5Ah | |
| For Use With | M18 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 5Ah | ||
For Use With M18 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Non Compliant
Milwaukee M18 Series Power Tool Battery, 18V Voltage Rating, 5Ah Battery Capacity - M18B5
This 18V Li-Ion power tool battery is designed for professional use, ensuring extended operation time for Milwaukee tools. With a battery capacity of 5 Ah, it provides ample power to meet the demands of various tasks. Weighing 0.7kg, this battery offers a balance of durability and lightweight design, making it a reliable choice for those in the electronics, mechanical, and automation fields.
Features & Benefits
• Delivers up to 2.5 x more run time than previous technologies
• Offers up to 20% more power for demanding tasks
• Features REDLITHIUM™ protection for durability in harsh conditions
• Shock responsive separators enhance resilience against vibrations
• Individual cell monitoring optimises battery life and performance
• Water protection routes moisture away from sensitive electronics
Applications
• Used with M18 Series tools for maximum efficiency
• Used with M18 charger options for fast charging
• Ideal for use in extreme temperatures down to -20 °C
• Suitable for high demand tasks in professional environments
How does the battery manage charge and discharge to enhance longevity?
Each cell is independently monitored to ensure optimal charging and discharging, which maximises the overall lifespan of the battery and maintains performance during use.
What options are available for charging this battery efficiently?
This battery is compatible with several M18 chargers, including the M12-18 AC and M1418C6, allowing for full charges in around 100 minutes or less.
Is this battery suitable for use in various environmental conditions?
Yes, it is designed to function effectively in temperatures down to -20°C, ensuring reliable operation in diverse working conditions.
What safety features are included to protect the battery during excessive use?
The battery includes REDLINK™ digital overload protection, which helps prevent damage during abusive situations, prolonging the life of the tool investment.
Related links
- DeWALT DCB184P2-XJ 5 Ah 18V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
- Makita 197280-8 5 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- Makita 197599-5 3 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- MECATRACTION BL1426 5 Ah 18V Battery, For Use With Memory Chip
- Power Tool Batteries
- Bosch 1600Z00038 4 Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Facom CL3.BA1850 5 Ah Power Tool Battery, For Use With DEWALT
