RS PRO 5kΩ Linear Potentiometer 1-Gang
- RS Stock No.:
- 842-7210
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-7210
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Termination Style | Solder Tab | |
| Shaft Length | 25mm | |
| Actuator Type | Linear Shaft | |
| Tolerance | ±50% | |
| Series | 149703 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Linear | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Termination Style Solder Tab | ||
Shaft Length 25mm | ||
Actuator Type Linear Shaft | ||
Tolerance ±50% | ||
Series 149703 | ||
- COO (Country of Origin):
- CN
RS Flexilin Conductive Plastic Linear Motion Potentiometers
This series of RS linear motion potentiometers offer a range of resistance values and are constructed of conductive plastic. With an electrical life of 5,000,000 strokes these linear motion potentiometers have an essentially infinite resolution.
Related links
- RS PRO 5kΩ Rotary Potentiometer 1-Gang
- Vishay P16F Linear Potentiometer 1-Gang Panel Mount, P16FNP223MA
- Tokyo Cosmos Electric 2MΩ Linear Potentiometer 1-Gang, RV24YN15S B101
- RS PRO 5kΩ Linear Potentiometer 1-Gang Flange Mount
- RS PRO 5kΩ Linear Potentiometer 1-Gang Panel Mount
- Tokyo Cosmos Electric 2MΩ Linear Potentiometer 1-Gang, RV24YN20S B254
- Tokyo Cosmos Electric 2MΩ Linear Potentiometer 1-Gang, RV24YN20S B301
- Tokyo Cosmos Electric 2MΩ Linear Potentiometer 1-Gang, RV24YN20S B303
