RS PRO 149618 Series Linear Transducer
- RS Stock No.:
- 842-7181
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$285.76
(exc. GST)
$314.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $285.76 |
| 2 - 9 | $280.77 |
| 10 + | $231.07 |
*price indicative
- RS Stock No.:
- 842-7181
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Transducer | |
| Series | 149618 | |
| Resistance | 10kΩ | |
| Standards/Approvals | RoHS | |
| Overall Height | 125mm | |
| Maximum Operating Temperature | 105°C | |
| Resistance Tolerance | ±30 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Transducer | ||
Series 149618 | ||
Resistance 10kΩ | ||
Standards/Approvals RoHS | ||
Overall Height 125mm | ||
Maximum Operating Temperature 105°C | ||
Resistance Tolerance ±30 % | ||
RS Conductive Plastic Linear Motion Potentiometer (Screw Driver Slot)
This series of linear potentiometers provide resistance of 10KΩ and are constructed from a long life conductive plastic resistance element with anodised aluminium housing.
Standard resistance tolerance of ±30%
842-7181 has a stroke length of 70mm
842-7188 has a stroke length of 50mm
Electrical life of 100,000 strokes
Essentially infinite resolution
Related links
- RS PRO Linear Transducer, 4mm Shaft
- RS PRO Linear Transducer, 22mm Shaft
- RS PRO Linear Transducer, 6mm Shaft
- RS PRO Linear Transducer
- RS PRO Linear Measuring Linear Transducer
- RS PRO Linear Potentiometer Position Sensor 6mm Shaft
- Broadcom AS20 Series Magnetic Absolute Encoder Axial Type, 4mm Shaft
- RS PRO Linear Potentiometer Position Sensor 5mm Shaft
