- RS Stock No.:
- 841-7759
- Mfr. Part No.:
- METSEPM3200
- Brand:
- Schneider Electric
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$878.51
(exc. GST)
$966.36
(inc. GST)
Units | Per unit |
1 - 4 | $878.51 |
5 - 9 | $868.06 |
10 + | $851.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 841-7759
- Mfr. Part No.:
- METSEPM3200
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric PM3200 Power Meter
This PowerLogic Power meter PM3200 offers basic to advanced measurement capabilities.
With compact size and DIN rail mounting, the PM3200 allows mains and feeders monitoring in small electrical cabinets. Combined with current transformers and voltage transformers, these meters can monitor 2-, 3- and 4-wire systems. The graphic display has intuitive navigation to easily access important parameters.
With compact size and DIN rail mounting, the PM3200 allows mains and feeders monitoring in small electrical cabinets. Combined with current transformers and voltage transformers, these meters can monitor 2-, 3- and 4-wire systems. The graphic display has intuitive navigation to easily access important parameters.
Different versions are available offering basic to advanced applications:
PM3200 (stock-no. 841-7759)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz
- Power/current demand
- Min/max.
PM3210 (stock-no. 841-7752)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- kWh pulse output
PM3250 (stock-no. 841-7756)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- LED to indicate communications
- RS485 port for Modbus communication
PM3200 (stock-no. 841-7759)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz
- Power/current demand
- Min/max.
PM3210 (stock-no. 841-7752)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- kWh pulse output
PM3250 (stock-no. 841-7756)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- LED to indicate communications
- RS485 port for Modbus communication
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 1, 3 |
Pulse Output | Yes |
Depth | 70mm |
Meter Accuracy | 0.3 %, 0.5 % |
Minimum Temperature | -25°C |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | PM3200 |