Schneider Electric 3 Phase, Type Energy Meter LCD Energy Meter

Subtotal (1 unit)*

$1,250.54

(exc. GST)

$1,375.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,250.54

*price indicative

RS Stock No.:
273-2122
Mfr. Part No.:
A9MEM3555
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Energy Meter

Series

Acti9 iEM

Display Type

LCD

Number of Digits

9

Number of Phases

3

Number of Outputs

1

Number of Inputs

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

69mm

Standards/Approvals

CE / UKCA

Meter Type

Energy Meter

Maximum Measurement

5000 A

COO (Country of Origin):
CN
The Schneider Electric energy meters offer an attractive range of three-phase DIN rail-mounted energy meters with an LCD display. This meter can be used in sub-billing applications and supports 4 tariff schedules. There is one programmable digital input and one programmable digital output that can be used as a pulsed output.

Feature rich power and energy meters

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy