Better World
Schneider Electric - Easy Series 3 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 260-9821
- Mfr. Part No.:
- METSEPM2220
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)**
$1,561.29
(exc. GST)
$1,717.42
(inc. GST)
Stocked by manufacturer – available for delivery 30/06/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,561.29 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-9821
- Mfr. Part No.:
- METSEPM2220
- Brand:
- Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric - Easy Series | |
Series | EasyLogic PM2220 | |
Cutout Height | 96mm | |
Cutout Width | 96mm | |
Display Type | LCD | |
Number of Phases | 3 | |
Better World Verification | Green Premium | |
Meter Type | Energy Meter | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric - Easy Series | ||
Series EasyLogic PM2220 | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Display Type LCD | ||
Number of Phases 3 | ||
Better World Verification Green Premium | ||
Meter Type Energy Meter | ||
Better World Product Yes | ||
Related links
- Schneider Electric - Easy Series 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Type
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- RS PRO 3 Phase LCD Energy Meter, Type Energy Meter
- RS PRO 1 Type Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter