Block N87 E 30 Transformer Ferrite Core, 1900nH, For Use With Reactors, Transformers

This image is representative of the product range

Subtotal (1 unit)*

$4.23

(exc. GST)

$4.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4.23

*price indicative

RS Stock No.:
840-7538
Mfr. Part No.:
FS-1E-3007-02
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Core Size

E 30

For Use With

Reactors, Transformers

Dimensions

30 x 7.3 x 15.2mm

AL Rating

1900nH

Material

N87

Depth

15.2mm

Length

30mm

Width

7.3mm

Maximum Temperature

+210°C

Related links