- RS Stock No.:
- 840-7440
- Mfr. Part No.:
- FS-1E-3007-01
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 840-7440
- Mfr. Part No.:
- FS-1E-3007-01
- Brand:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1E Series Size 30/15/7 Ferrite Transformer Cores
FS-1E series size 30/15/7 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7440 has a 0.1mm gap
Stock number 840-7538 has a 0.2mm gap
Stock number 840-7610 has a 0.5mm gap
Stock number 840-7692 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7263 and 840-7266
Stock number 840-7440 has a 0.1mm gap
Stock number 840-7538 has a 0.2mm gap
Stock number 840-7610 has a 0.5mm gap
Stock number 840-7692 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7263 and 840-7266
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Transformers, Reactors |
Dimensions | 30 x 7.3 x 15.2mm |
AL Rating | 1900nH |
Material | N87 |
Depth | 15.2mm |
Length | 30mm |
Width | 7.3mm |
Maximum Temperature | +210°C |
Related links
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Block N87 E 30 Transformer Ferrite Core For Use With Reactors, Transformers