Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP68

Bulk discount available

Subtotal (1 unit)*

$70.44

(exc. GST)

$77.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 520 unit(s) shipping from 23 February 2026
  • Plus 200 unit(s) shipping from 17 March 2026
  • Plus 150 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$70.44
15 - 49$70.28
50 +$69.69

*price indicative

RS Stock No.:
839-5347
Distrelec Article No.:
155-19-174
Mfr. Part No.:
53112650
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SKINTOP

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +100 °C

Reference

SKINTOP MS-SC-M

COO (Country of Origin):
DE

LAPP Cable Gland, M32 Thread, 11 to 21mm Cable Diameter - SKINTOP Series - 53112650


Secure electrical connections to your appliances with this cable gland from LAPP. Its durable nickel-plated brass material protects wiring from corrosion and direct impacts, so it's a robust choice for industrial settings. To minimise the risk of performance loss and damage to your wiring, the gland's low-resistance screen contact blocks interference from electromagnetic forces emitted by surrounding equipment. Thanks to an O-ring made from NBR (nitrile butadiene rubber), you can rest assured this unit can achieve a seal that remains tight without the need for regular maintenance.

Features & Benefits


• Operating temperature range between -30°C and +100°C to suit demanding environmental conditions

• IP68 (ingress protection) rating indicates total protection against dust and submersion in water

• Simple screw design means quick installation and removal when needed

Applications


• Telecommunications systems

• Measurement and monitoring technologies

• Control and automation devices

Does this cable gland come with a locknut?


This cable gland doesn't come with a locknut. If you plan to use it with machinery that experiences regular vibration and want extra security, you can use LAPP's M32 thread nickel-plated brass locknut (839-5393).

Related links