Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland
- RS Stock No.:
- 839-5321
- Mfr. Part No.:
- 53112240
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$75.52
(exc. GST)
$83.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 June 2026
- Plus 50 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $75.52 |
| 15 - 49 | $75.03 |
| 50 + | $74.05 |
*price indicative
- RS Stock No.:
- 839-5321
- Mfr. Part No.:
- 53112240
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 25 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 14mm Maximum Cable Diameter, PG16 Thread size - 53112240
This cable gland is designed for secure cable entry and strain relief, making it ideal for copper-screened cables. With a PG16 thread size, it accommodates cable diameters ranging from 8mm to 14mm. Made from nickel-plated brass, it offers exceptional durability and protection in demanding environments, boasting an IP68 rating for waterproof capabilities.
Features & Benefits
• Temperature range from -30 to +100°C caters to varied environments
• Designed for low-resistance screen contact, enhancing performance
• Easy installation without a locknut simplifies the setup process
• Suitable for outdoor use and industrial usage
Applications
• Ideal for connecting copper-screened cables in automation
• Used in electrical installations where high protection is essential
• Suitable for harsh industrial environments requiring waterproof solutions
• Used for securing cables in robotics and mechanical systems
What is the clamping range for this specific cable gland?
The clamping range for this model is 8mm to 14mm, allowing flexibility in cable thickness while ensuring a secure fit.
Is this component compliant with international protection standards?
Yes, it is rated at IP68, which guarantees water and dust protection, suitable for outdoor use and harsh conditions.
What materials are used in the construction of this gland?
The body and cap nut are made from nickel-plated brass, while the sealing ring is composed of CR for effective sealing against moisture and contaminants.
How does the design facilitate the cable fitting process?
The design allows for straightforward installation and provides strain relief without requiring additional locknuts, streamlining the application process.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 8mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 8mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 6mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 8mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 8mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 8mm min. IP68
- Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland 8mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 10mm min. IP68
