Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$60.49
(exc. GST)
$66.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 435 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $12.098 | $60.49 |
| 25 - 45 | $11.952 | $59.76 |
| 50 + | $11.73 | $58.65 |
*price indicative
- RS Stock No.:
- 243-8895
- Mfr. Part No.:
- 52003530+52015810
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Includes Locknut, -25°C to +100°C Operating Temperature Range - SKINTOP Series - 52003530+52015810
Make a reliable connection with this sturdy cable gland from LAPP. You can use it to secure cables sized between 6 and 13mm in diameter, providing strain relief and environmental protection to prolong the life of your connection. Nickel-plated brass stands up to corrosion for longevity in humid environments. An IP68 rating indicates the part is dust-tight and waterproof, keeping the join protected from dirt and moisture.
Features & Benefits
• Variable clamping range to suit your needs
• Locknut included to help prevent your connection from shaking loose
• Wide operating temperature range of -25°C to +100°C makes it suitable for use in harsh industrial environments
Applications
• Chemical processing
• Electrical engineering
• Machine building
• Utility provision
What's a cable gland used for?
A cable gland secures and protects the end of an electrical cable at the point where it enters an enclosure. This helps to make your electrical installation safe and reliable.
