3M Adhesive Cable Marker Refill, Transparent, 2.3 → 7.8mm Cable
- RS Stock No.:
- 838-1439
- Mfr. Part No.:
- SWD-R
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$38.37
(exc. GST)
$42.21
(inc. GST)
- RS Stock No.:
- 838-1439
- Mfr. Part No.:
- SWD-R
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Affixing Method | Adhesive | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 7.8mm | |
| Colour | Transparent | |
| Length | 35mm | |
| Width | 19 mm | |
| Quantity | 250 | |
| Printable | No | |
| Material | Polyester | |
| Resistant To | Heat, Moisture, Oils | |
| Cable Diameter Range | 2.3 → 7.8mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Affixing Method Adhesive | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 7.8mm | ||
Colour Transparent | ||
Length 35mm | ||
Width 19 mm | ||
Quantity 250 | ||
Printable No | ||
Material Polyester | ||
Resistant To Heat, Moisture, Oils | ||
Cable Diameter Range 2.3 → 7.8mm | ||
RoHS Status: Not Applicable
Related links
- 3M SLW -R Cable Marker Refill, SLW-R
- 3M Adhesive Cable Marker 89817
- 3M Adhesive Cable Marker Pre-printed "8", 898080
- 3M Cable Marker Refill, 89816
- 3M SLW Cable Marker Refill, SLS
- 3M SDR Write On Cable Marker Refill Pre-printed "L1", 7100135191
- 3M ScotchCode™ Adhesive Cable Marker, Pre-printed "0 → 9"
- HellermannTyton RiteOn Cable Marker Refill 550-71401 RO203REF-1401-WH-1401-CL/WH (100)

