Lovato 1, 2, 3 Phase LCD Energy Meter, Type
- RS Stock No.:
- 833-2709
- Mfr. Part No.:
- DMG610
- Brand:
- Lovato
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$667.47
(exc. GST)
$734.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $667.47 |
- RS Stock No.:
- 833-2709
- Mfr. Part No.:
- DMG610
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Lovato DMG600 Series - Digital Multimeters for Power Measurement
DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.
Easy and intuitive menu navigation
LCD display with text in 5 languages
Expandability with EXP10xx modules (stock-no 833-2706)
USB connectivity with the CX01 dongle (stock-no. 833-2730)
Wi-Fi connectivity with the CX02 dongle (stock-no. 833-2734)
High measurement accuracy
Wide range for power supply, measurements and temperature
Energy meters for active, reactive, apparent partial and total values, per phase and system values
Hour counter for programmable total and partial hours
Suitable for LV, MV and HV electric systems and installations
Power supply 100 - 440 Vac
Flush-mount housing 96 x 96 mm
IP54 protection on the front
Lovato Energy Meter, LCD Display, 3 Phase - DMG610
This energy meter by Lovato features an LCD display and advanced energy meter technology. With high accuracy and a wide temperature range, this meter is designed for utility metering applications, providing precise readings in various operating conditions.
Features & Benefits
• LCD display for easy viewing of energy consumption data
• Precision meter accuracy of ±1%
• Suitable for single, two, and three-phase energy metering
• Wide temperature range from -20°C to +60°C for reliable operation in different environments
• Advanced energy meter technology for efficient utility metering
• Precision meter accuracy of ±1%
• Suitable for single, two, and three-phase energy metering
• Wide temperature range from -20°C to +60°C for reliable operation in different environments
• Advanced energy meter technology for efficient utility metering
Applications
• Suitable for monitoring energy usage in electrical installations
• Ideal for utility companies seeking reliable and accurate metering solutions
• Ideal for utility companies seeking reliable and accurate metering solutions
Can it be used for monitoring energy consumption in homes and businesses?
It is versatile and can be utilised for monitoring energy usage in various settings.
Will it provide accurate readings in extreme temperatures?
The energy meter is designed to operate in a wide temperature range for accurate readings in any environment.
Is it suitable for single-phase energy metering?
It can be used for single-phase, two-phase, and three-phase energy metering applications.
Specifications
Attribute | Value |
---|---|
Series | DMG |
Cutout Width | 92mm |
Cutout Height | 92mm |
Display Type | LCD |
Number of Phases | 1, 2, 3 |
Depth | 65mm |
Meter Accuracy | ±1 % |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Meter Type | Digital |
Measurement Range | 0.025 → 6A |
Related links
- Lovato 1, 2, 3 Phase LCD Energy Meter, Type
- Lovato 1, 2, 3 Phase LCD Energy Meter
- Phoenix Contact 2, 3 Phase LCD Energy Meter, Type
- Trumeter 1, 2, 3 Phase LCD Digital Power Meter, Type
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter, Type
- Schneider Electric 1, 3 Phase LCD Energy Meter, Type Energy Meter
- Phoenix Contact 3 Phase LCD Energy Meter, Type
- Schneider Electric 3 Phase LCD Energy Meter, Type