Lovato EXP Series Logic Module for Use with ATL 610, DCRG 8, DMG 600/610, DMG 700, DMG 800, DMG 900/900T, RGK 800, RGK

Subtotal (1 unit)*

$210.46

(exc. GST)

$231.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.46

*price indicative

RS Stock No.:
833-2706
Mfr. Part No.:
EXP1000
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Accessory Type

Logic Module

Product Type

Logic Module

Series

EXP

For Use With

ATL 610, DCRG 8, DMG 600/610, DMG 700, DMG 800, DMG 900/900T, RGK 800, RGK 900

Standards/Approvals

cULus, UL, CSA

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Lovato DMG600 Series - Accessories for Digital Multimeters


DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.

Accessories for the DMG 600 and 610 digital multimeter

EXP series expansion modules for built-in

EXP1000: 4 digital inputs, opto-isolated (stock-no. 833-2706)

EXP1001: 4 static outputs, opto-isolated (stock-no. 833-2715)

EXP1002: 2 digital inputs and 2 static outputs, opto-isolated (stock-no. 833-2718)

EXP1008: 2 opto-isolated digital inputs and 2 relay outputs rated 5A/250Vac (stock-no. 833-2712)

EXP1010: Opto-Isolated USB Interface (stock-no. 833-2721)

EXP1011: Opto-Isolated RS232 Interface (stock-no. 833-2724)

EXP1012: Opto-Isolated RS485 Interface (stock-no. 833-2728)

EXP1013: Opto-Isolated Ethernet interface with Web Server function (stock-no. 833-2737)

CX series for connectivity between PC and multimeter

CX01: PC connectivity via USB (stock-no. 833-2730)

CX02: PC connectivity via Wi-Fi (stock-no. 833-2734)

Related links