Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-0712
- Mfr. Part No.:
- STST1-71983
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Compartment Box | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Compartment Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Stanley Click & Connect Tool Boxes & Organisers
Introducing the high-quality Stanley Click & Connect Compartment Boxes system featuring a tool organiser designed to click multiple modules together securely enabling the user to carry the stack as one unit. This versatile system is extremely useful when carrying a different kind of equipment. Power Tools and larger items can be easily stored in a deep box while all accessories and smaller part can be organised within the smaller compartment boxes. These boxes are excellent for use in workshops or vans with limited storage space.
Click & Connect Compartment Boxes can be bought together as a complete set or as individual boxes to expand an existing set-up:
Stanley Deep Click Connect Tool Box & Organiser STST1-71962 (833-0716)
• Spacious storage in the base for carrying power tools and larger hand tools
• Removable divider in toolbox allows even more space for large tools
• The lock can be opened with one hand for easy access whilst working
• Top storage for further small parts storage
• An organiser with moveable dividers allow you to customise the layout to meet changing user needs
• A clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
Stanley Click & Connect Tool Box STST1-71964 (833-0719)
• Storage in the base for carrying a power tool or large hand tool
• Moveable dividers allow you to customise the layout to meet changing user needs
• The organiser with a clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
• The lock can be opened with one hand for easy access whilst working
• Top storage for further small parts storage
Stanley Click & Connect Compartment Box Organiser STST1-71983 (833-0712)
• Clear lid for a clear sight of all parts and tools with internal raised clip connections for a secure fit to dividers
• Moveable dividers allow you to customise the lay out to meet changing user needs
• The lock can be opened with one hand for easy access to parts whilst working
Typical Applications:
Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.
FAQs:
Can compartments be configured?
Yes, compartments can be easily configured to meet user requirements.
Are these organisers stackable?
Yes, Click 'N Connect system has been specially designed for this purpose. Stacked boxes are secured and safe to transport.
Can the lid be taken off the hinges?
No, it's not recommended to remove lids from the hinges.
Note
Supplied empty
Related links
- Stanley Compartment Box
- Stanley 2 Cell Yellow 24.7 mm x 31 mm x 50.7 mm
- Stanley 25 Cell Yellow Plastic Adjustable Compartments Compartment Box, 334 mm x 422 mm x 52 mm
- Stanley 8 Cell Yellow Polypropylene Adjustable Compartments Compartment Box, 333 mm x 423 mm x 101 mm
- Compartment Boxes
- Phoenix Contact 5 Cell Light Grey Compartment Box
- Phoenix Contact 5 Cell Grey Deoxidised High Phosphorus Copper Compartment Box
- Stanley 12 Cell Black 9.2 cm x
