Phoenix Contact 5 Cell Light Grey Compartment Box
- RS Stock No.:
- 609-233
- Mfr. Part No.:
- 3203008
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$250.35
(exc. GST)
$275.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $250.35 | $25.035 |
*price indicative
- RS Stock No.:
- 609-233
- Mfr. Part No.:
- 3203008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Compartments | 5 | |
| Product Type | Compartment Box | |
| Adjustable Compartments | No | |
| Colour | Light Grey | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Compartments 5 | ||
Product Type Compartment Box | ||
Adjustable Compartments No | ||
Colour Light Grey | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact assortment box is designed with functionality and convenience in mind, offering an ideal solution to keep your workspace organized and efficient. The AI SORTI BOX-E LGY, in a subtle light grey colour, not only enhances the aesthetic of your workshop but also facilitates quick access to components thanks to its transparent cover and colour-coded design. This makes sorting and retrieving ferrules a breeze, allowing you to focus on your projects without the distraction of a cluttered environment. With its smart space-saving features, such as the integrated euro-clip for hanging, this assortment box supports a tidy workspace, making it an essential addition to any professional or DIY setting.
The transparent lid allows for easy identification of contents
Its colour-coding system helps streamline the sorting process
Integrated euro-clip enables convenient hanging on walls or pegboards
Lightweight design enhances portability and ease of use
Constructed from materials that are free from silicone and halogen for added safety
Related links
- Phoenix Contact 5 Cell Grey Deoxidised High Phosphorus Copper Compartment Box
- Licefa 25 Cell Grey Compartment Box, 240 mm x 450mm x 240 mm
- RS PRO 130 Cell Grey PS Compartment Box, 29mm x 228mm x 168mm
- Durham 24 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 12 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Raaco 15 Cell Grey Polypropylene 55 mm x 298mm x 284 mm
- RS PRO 5 Cell Transparent Polypropylene Compartment Box, 40 mm x 181mm x 125 mm
- Licefa 5 Cell Red ABS Compartment Box, 21 mm x 42mm x 29 mm
