AD8285WBCPZ,Analogue Front End IC, 4-Channel 12 bit, 72Msps SPI, 72-Pin LFCSP VQ
- RS Stock No.:
- 831-9074
- Mfr. Part No.:
- AD8285WBCPZ
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-9074
- Mfr. Part No.:
- AD8285WBCPZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Application | Adaptive Cruise Control, Automotive Radar, Blind Spot Detection, Collision Avoidance, Electronic Bumper, Self Parking | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 72Msps | |
| Interface Type | SPI | |
| Number of Channels per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 72 | |
| Power Supply Type | Single | |
| Dimensions | 10 x 10 x 0.85mm | |
| Height | 0.85mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 3.5 (Analogue) V, 1.9 V | |
| Width | 10mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Supply Voltage | 3.1 (Analogue) V, 1.7 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Application Adaptive Cruise Control, Automotive Radar, Blind Spot Detection, Collision Avoidance, Electronic Bumper, Self Parking | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 72Msps | ||
Interface Type SPI | ||
Number of Channels per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 72 | ||
Power Supply Type Single | ||
Dimensions 10 x 10 x 0.85mm | ||
Height 0.85mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 3.5 (Analogue) V, 1.9 V | ||
Width 10mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Supply Voltage 3.1 (Analogue) V, 1.7 V | ||
Related links
- ADS1292RIPBS 2-Channel 24 bit 32-Pin TQFP
- ADS1298IPAG 8-Channel 24 bit 64-Pin TQFP
- Microchip MCP3913A1-E/SS Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- Microchip Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- ScioSense TDC-GP22 1K T&R Analogue Front End IC 500 kHz SPI Ultrasonic Flow Converter, 32-Pin QFN
- ScioSense Analogue Front End IC 500 kHz SPI Ultrasonic Flow Converter, 32-Pin QFN
- Texas Instruments Analogue Front End IC 28-Pin TSSOP
- Texas Instruments TDC1000PW Analogue Front End IC 28-Pin TSSOP
