Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 227-5237
- Mfr. Part No.:
- 61900113722
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$860.00
(exc. GST)
$950.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.086 | $860.00 | - |
| 20000 - 90000 | $0.084 | $840.00 | $40.00 |
| 100000 + | $0.083 | $830.00 | $300.00 |
*price indicative
- RS Stock No.:
- 227-5237
- Mfr. Part No.:
- 61900113722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | WR-WTB 2.54 mm Female Terminal Housing | |
| Series | WR-WTB | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With WR-WTB 2.54 mm Female Terminal Housing | ||
Series WR-WTB | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 2.54 mm female crimp contact has 28 to 22 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
Related links
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Wurth Elektronik 485 Series Female Crimp Terminal 22 AWG Max
