Pro-Val White, 1.16 m, XL

Subtotal (1 box of 50 units)*

$369.08

(exc. GST)

$405.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$369.08$7.382

*price indicative

RS Stock No.:
235-2997
Mfr. Part No.:
51531
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

XL

Product Type

Disposable Overall

Colour

White

Gender

Unisex

Length

1.88cm

Chest Size

1.16 m

Material

Polypropylene

COO (Country of Origin):
TW
The RCR International's SMS triple layer coverall is made from non woven polypropylene spunbond, melt blown and spunbond. This triple layer matrix acts like a filter to keep out smaller particles, i.e.. asbestos. The coverall is water resistant and light weight, but with added strength and tear resistance due to its triple layer construction.

Blue colour with XL size

Barrier to airborne particulate materials and dust

Barrier to limited splash and liquid spray

Highly breathable, reduces heat stress

Water resistant, stitched seams for extra strength

Fully elastic hood, ankles and wrists, two way zip

Related links