Murata Power Solutions ACA-20RM Digital Ammeter 50 A AC, 35.56 mm x 53.34 mm, ±0.4 %
- RS Stock No.:
- 823-3586
- Mfr. Part No.:
- ACA-20RM-4-AC4-RL-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-3586
- Mfr. Part No.:
- ACA-20RM-4-AC4-RL-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Ammeter | |
| Current Type | AC | |
| Cutout Height | 35.56mm | |
| Cutout Width | 53.34mm | |
| Depth | 6.35mm | |
| Meter Accuracy | ±0.4 % | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Ampere Value | 50 A | |
| Standards/Approvals | UL/cUL/IEC/61010-1 | |
| Maximum Measurement | 50 A | |
| Series | ACA-20RM | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Ammeter | ||
Current Type AC | ||
Cutout Height 35.56mm | ||
Cutout Width 53.34mm | ||
Depth 6.35mm | ||
Meter Accuracy ±0.4 % | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Ampere Value 50 A | ||
Standards/Approvals UL/cUL/IEC/61010-1 | ||
Maximum Measurement 50 A | ||
Series ACA-20RM | ||
ACA-20RM - True-RMS-AC Ammeter with CT Input
The ACA-20RM series of AC-ammeters have a built-in transformer (CT) that directly measures the true-rms value of complex, non-sinusoidal AC currents from 2 to 50A.
Easy-to-read, red LED display with 9.4mm digits
Built-in CT's provide true-rms values of complex waveforms
Perfect for measuring AC current in IT applications
Input ranges from 0-0.2A to 0-50A
50A Models features a split-core CT for easy installation
Power supply options of 85-140V or 170-264V
Self-powered from 85-140 Vac or 170-264 Vac
Reliable single-board construction
Digital replacement for analogue meters
Murata Power Solutions Series
Related links
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Murata Power Solutions ACA-20PC Digital Ammeter 50 A AC ±0.15 %
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS
- Murata Power Solutions DCA5-20PC Digital Ammeter 2000 A DC 0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 % FS
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC 0.15 %
