TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female

Subtotal (1 unit)*

$41.07

(exc. GST)

$45.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.07

*price indicative

RS Stock No.:
821-9053
Distrelec Article No.:
302-67-173
Mfr. Part No.:
221551-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RF Adapter

Adapter Type

BNC Jack to BNC Jack

Converts From Type

BNC

Converts to Type

BNC Socket

Impedance

50Ω

Mount Type

Panel

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Converts to Gender - Connector

Female

Coupling Style

Bayonet

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Series

BNC

Standards/Approvals

No

Length

32.54mm

Contact Material

Phosphor Bronze

COO (Country of Origin):
MX

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Jack-Jack Adapter


50 Ohm RF coaxial feedthrough BNC jack-jack adapters with a nickel plated body.

Stock number 821-9053 has a gold plated contact

Stock number 782-7455 has a silver plated contact

An insulated bushing is available seperately, see stock number 787-1622

TE Connectivity BNC RF Coaxial Connectors


Related links