TE Connectivity BNC Series, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 821-2484
- Mfr. Part No.:
- 5413771-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.63 |
| 10 - 49 | $15.39 |
| 50 - 99 | $15.05 |
| 100 - 499 | $14.68 |
| 500 + | $14.34 |
*price indicative
- RS Stock No.:
- 821-2484
- Mfr. Part No.:
- 5413771-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG174/U, RG188/U, RG316/U | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Series | BNC | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174/U, RG188/U, RG316/U | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Series BNC | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Crimp Jack
50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers 680-7462 , 821-2484 and 821-2614 which have a hex crimp, and are suitable for use with a variety of RF coaxial cables. All BNC connectors are supplied with jam nut, lockwasher and gasket.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity BNC Series 75Ω Straight Body
