TE Connectivity BNC Series, Jack Cable Mount, 50Ω, Crimp Termination, Straight Body

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-2614
Mfr. Part No.:
5413771-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 88240, RG58 A/U, RG58 B/U, RG58 C/U, RG58/U

Bulkhead

Yes

Body Plating

Nickel

Series

BNC

Contact Material

Beryllium Copper

Contact Plating

Gold

Related links