TE Connectivity, 2007193-1
- RS Stock No.:
- 820-8316
- Mfr. Part No.:
- 2007193-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-8316
- Mfr. Part No.:
- 2007193-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2007193 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2007193 | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ Cage Assemblies
A range of SFP+ Cage Assemblies from TE Connectivity:
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
Related links
- TE Connectivity, 1489951-1
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
- TE Connectivity, 1888968-1
- TE Connectivity QSFP Cage Assembly with Heatsink, 2057183-1
- TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-1
- TE Connectivity QSFP Cage Assembly for QSFP, 1888781-1
- TE Connectivity SFP Dust Cover for SFP Cage, 1367147-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1
