TE Connectivity SFP+ Cage Assembly

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.03

(exc. GST)

$74.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 34$68.03
35 - 69$67.04
70 +$65.34

*price indicative

RS Stock No.:
820-8173
Mfr. Part No.:
2007637-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cage Assembly

Product Type

SFP Cage

Series

2007637

Form Factor

SFP+

Colour

Black, Clear

Material

Copper Alloy, Polycarbonate, Polybutylene Terephthalate, Silver Nickel Alloy, Liquid Crystal Polymer

Standards/Approvals

ASTM B 122, ASME Y14.5M-2009, EIA/ECA-364-1000.01A, UL 94V-0

TE Connectivity SFP+ Cage Assemblies


A range of SFP+ Cage Assemblies from TE Connectivity:

820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails

820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails

820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails

820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails

909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails

QSFP+ Connectors and Cable Assemblies - TE Connectivity


The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Related links