- RS Stock No.:
- 820-8108
- Mfr. Part No.:
- 6828129-1
- Brand:
- TE Connectivity
On back order for despatch 04/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.22
(exc. GST)
$56.34
(inc. GST)
Units | Per unit |
1 - 24 | $51.22 |
25 - 74 | $50.19 |
75 - 199 | $49.18 |
200 + | $48.19 |
- RS Stock No.:
- 820-8108
- Mfr. Part No.:
- 6828129-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Tight Jacketed LC Connector Kits
LC connector kits with non pull-proof connectors for use with tight jacketed fibre cable. These tight jacketed LC connector kits are designed to allow the jacket and buffer to move together in order to prevent micro-bends and fibre breakage. The ferrules of these LC connector kits are made from zirconia and the housings from UL 94 V-0 rated thermoplastic, with a length of 52mm (ferrule tip to end of boot). Typical applications for these LC connector kits include in flight networks, shipboard applications and the aero market.
Stock number 820-8108 is a Duplex multimode LC connector kit with a beige housing and boot for sue with 1.6-2.0mm jacketed cable.
Stock number 820-8108 is a Duplex multimode LC connector kit with a beige housing and boot for sue with 1.6-2.0mm jacketed cable.
Standards
LC Commercial Item Description (CID) interim approval by Naval Surface Warfare Center, Dahlgren Division
Tested using MIL-PRF-85045/16 2.0 mm cable
Tested using MIL-PRF-85045/16 2.0 mm cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 6828 |
Connector Type | LC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Fibre Size | 1.6 → 2mm |
Colour | Beige |
Related links
- Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400...
- RS PRO, MTRJ Multimode Duplex Fibre Optic Connector 125μm Fibre Size
- Tempo FI100 Fibre Optic Fibre Optic Test Kit
- RS PRO Fibre Optic Cleaning Tissue for Fibre End, 100 pcs
- RS PRO 2dB Insertion Loss
- Broadcom POF Simplex Fibre Optic Connector 1mm Fibre Size
- Harting SC Fibre Optic Connector, Polymer Optical Fibre (POF) 1mm...
- Broadcom POF Duplex Fibre Optic Connector 1mm Fibre Size