Texas Instruments CC8530RHAT, Wireless System On Chip SOC for Wireless Audio, Wireless Headphone, Wireless Microphone,
- RS Stock No.:
- 820-3165
- Mfr. Part No.:
- CC8530RHAT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 820-3165
- Mfr. Part No.:
- CC8530RHAT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
CC85xx PurePath™ Wireless Audio 2.4GHz RF System-on-Chip
The CC85xx PurePath range of radio communication system-on-chips allows a robust short-range wireless channel for high-quality digital audio streaming to be constructed. A variety of coexistence techniques are used to minimise the effects of interference from other wireless devices operating in the crowded 2.4GHz ISM band.
RF Frequency Range: 2400 to 2483.5MHz ISM Band
RF Output Power: +3.5dBm
Receiver Sensitivity: -83dBm @ 5Mbps, -86dBm @ 2Mbps
OTA Data Rate: 2Mbps, 5Mbps
Coexistence features: Adaptive Frequency Hopping, Forward Error Correction, Buffering & Retransmission, Error Concealment
Audio Sample Rate: up to 48kHz
CD-quality uncompressed audio
I²S audio interface
USB audio interface on CC8521 and CC8531 parts
Data side-channel available
Seamless support for CC2590 range extender (RS 709-4664)
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless high-quality digital audio, Wireless point-to-point audio link, Wireless (USB) headphones / headsets, Wireless (USB) loudspeakers, Wireless (USB) microphones, Wireless 2.1 speaker systems
RS Product Codes
820-3153 CC8520RHAT 2-channel audio
820-3162 CC8521RHAT 2-channel audio, USB
820-3165 CC8530RHAT 4-channel audio
820-3169 CC8531RHAT 4-channel audio, USB
RF Output Power: +3.5dBm
Receiver Sensitivity: -83dBm @ 5Mbps, -86dBm @ 2Mbps
OTA Data Rate: 2Mbps, 5Mbps
Coexistence features: Adaptive Frequency Hopping, Forward Error Correction, Buffering & Retransmission, Error Concealment
Audio Sample Rate: up to 48kHz
CD-quality uncompressed audio
I²S audio interface
USB audio interface on CC8521 and CC8531 parts
Data side-channel available
Seamless support for CC2590 range extender (RS 709-4664)
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless high-quality digital audio, Wireless point-to-point audio link, Wireless (USB) headphones / headsets, Wireless (USB) loudspeakers, Wireless (USB) microphones, Wireless 2.1 speaker systems
RS Product Codes
820-3153 CC8520RHAT 2-channel audio
820-3162 CC8521RHAT 2-channel audio, USB
820-3165 CC8530RHAT 4-channel audio
820-3169 CC8531RHAT 4-channel audio, USB
Note
Approvals
ETSI, FCC, ARIB
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Application | Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Dimensions | 6.15 x 6.15 x 0.95mm |
Height | 0.95mm |
Length | 6.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 6.15mm |