Texas Instruments CC8531RHAT, Wireless System On Chip SOC for Wireless Audio, Wireless Headphone, Wireless Microphone,
- RS Stock No.:
- 820-3169
- Mfr. Part No.:
- CC8531RHAT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-3169
- Mfr. Part No.:
- CC8531RHAT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Application | Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Application Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Height 0.95mm | ||
Length 6.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.15mm | ||
